
5-V single supervisor IC for power management, featuring a programmable delay time and operating across a -40°C to 125°C temperature range. This surface mount component monitors a single voltage with a reset threshold of 4.55V, adjustable between 4.5V and 4.6V. It supports active high/active low reset outputs and has a reset timeout of 270ns. Maximum supply voltage is 18V, with a typical supply current of 1.8mA. Packaged in an 8-SOIC, this lead-free and RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TL7705BQDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7705BQDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Series | TL7705B |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705BQDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
