
The TL7705B is a general purpose watchdog timer IC with a threshold voltage of 4.55V. It is available in a SOIC-8 package and is RoHS compliant. The IC operates over a temperature range of -40°C to 125°C and has a quiescent current of 1.8mA. It can be used to monitor a single voltage and has a reset timeout of 270ns. The TL7705B is suitable for use in a variety of applications where a watchdog timer is required.
Sign in to ask questions about the Texas Instruments TL7705BQDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7705BQDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Series | TL7705B |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705BQDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
