
The TL7709ACDRG4 is a general purpose watchdog timer IC from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is available in a SOP8 package. The device monitors a single voltage and has a quiescent current of 1.8mA. It is RoHS compliant and available in tape and reel packaging. The TL7709ACDRG4 has a maximum supply current of 3mA and a maximum supply voltage of 18V.
Sign in to ask questions about the Texas Instruments TL7709ACDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7709ACDRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 7.7V |
| Min Reset Threshold Voltage | 7.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 7.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Series | TL7709A |
| Threshold Voltage | 7.6V |
| Undervoltage Threshold | 7.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7709ACDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
