
Single-supply supervisor for 9-V systems, this integrated circuit monitors a single voltage with a reset threshold of 7.6V (7.5V to 7.7V). It operates from 3.5V to 18V with a typical supply current of 1.8mA. Featuring programmable delay time, active high/low reset, and a reset timeout of 1µs, this component is housed in a lead-free 8-PDIP package. Operating temperature range is 0°C to 70°C.
Texas Instruments TL7709ACP technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 7.7V |
| Min Reset Threshold Voltage | 7.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 7.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Series | TL7709A |
| Supply Current | 1.8mA |
| Threshold Voltage | 7.6V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
