
The TL7715ACD is a SOP8 packaged power management IC from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 3.5V to 18V with a maximum supply current of 3mA. The IC has a quiescent current of 1.8mA and a reset threshold voltage of 13.5V. It is RoHS compliant and available in a rail/Tube packaging with 75 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL7715ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 13.8V |
| Min Reset Threshold Voltage | 13.2V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Threshold Voltage | 13.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7715ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
