The TL7715ACPE4 is a voltage supervisor IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It monitors a single voltage and has a maximum supply current of 3mA and a maximum supply voltage of 18V. The IC has a quiescent current of 1.8mA and a threshold voltage of 13.5V. It is packaged in a P-6 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 13.8V |
| Min Reset Threshold Voltage | 13.2V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Threshold Voltage | 13.5V |
| Watchdog Timer | No |
| RoHS | Compliant |