
The TL7726CDRG4 is a 6-channel IC from Texas Instruments, packaged in a lead-free SOIC case. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. This IC is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments TL7726CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7726CDRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL7726 |
| Weight | 0.002561oz |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7726CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
