Hex Clamping Circuit 8-PDIP 0 to 70
Texas Instruments TL7726CPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL7726 |
| Weight | 0.015535oz |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.