
Surface mountable clamping circuit, packaged in an 8-pin SOIC, featuring 6 integrated circuits. Operates within a temperature range of -40°C to 125°C with a low operating supply current of 10µA. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TL7726IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7726IDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7726IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
