
The TL7726IPE4 is a 5V, 6-channel specialized analog IC available in a PDIP-8 package. It operates over a temperature range of -40°C to 125°C. This lead-free device is RoHS compliant and suitable for through-hole mounting. The TL7726IPE4 is packaged in a rail/tube configuration with 50 units per package.
Sign in to ask questions about the Texas Instruments TL7726IPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7726IPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL7726 |
| Weight | 0.015535oz |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7726IPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
