
The TL7726QDR is a 6-channel analog IC from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 125°C and is designed for use with a 5V working voltage. This lead-free device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments TL7726QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7726QDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7726QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
