Precision voltage detector and supply-voltage supervisor with a 1V to 7V operating supply voltage range. Features a single monitored voltage with a reset threshold between 4.43V and 4.67V, and an active-low reset output with a 5µs timeout. Operates with a typical supply current of 1.4mA and a maximum of 2mA. Packaged in an 8-SOIC (D) case, this component is RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TL7757CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7757CD technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Thickness | 1.58mm |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7757CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
