Supervisor Single Supply, Smd, 7757
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | No |
| Threshold Voltage | 4.55V |
| RoHS | Compliant |