
General purpose power management IC featuring supply-voltage supervision and precision voltage detection. Monitors a single voltage with a reset threshold range of 4.43V to 4.67V. Operates from a 1V to 7V supply voltage with a typical supply current of 1.4mA. Packaged in a TO-92 case, this lead-free, RoHS compliant component offers active-low reset with a 5µs reset timeout. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TL7757CLPRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7757CLPRE3 technical specifications.
| Package/Case | TO-92 |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7757CLPRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
