
Precision voltage detector and supply-voltage supervisor in a 3-SOT-89 package. Features a 1V to 7V operating supply voltage range with a maximum supply current of 2mA. Monitors a single voltage with a reset threshold between 4.43V and 4.67V, offering an active-low reset with a 5µs reset timeout. Operates from -40°C to 85°C and is RoHS compliant. Surface mountable with dimensions of 4.5mm length, 2.5mm width, and 1.5mm height.
Sign in to ask questions about the Texas Instruments TL7757CPKG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7757CPKG3 technical specifications.
| Package/Case | SOT-89 |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7757CPKG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
