Supervisor Single Supply, SMD, 7757
Texas Instruments TL7757CPKG4 technical specifications.
| Package/Case | SOT-89 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Threshold Voltage | 4.55V |
| RoHS | Compliant |
No datasheet is available for this part.