Precision voltage detector and supply-voltage supervisor with an active-low reset output. Features a reset threshold voltage of 4.55V, with a range from 4.43V to 4.67V. Operates from a 1V to 7V supply voltage, consuming a maximum of 2mA supply current. Packaged in a 3-SOT-89 surface-mount configuration, suitable for operation between -40°C and 85°C. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TL7757IPKG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7757IPKG3 technical specifications.
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7757IPKG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
