
The TL7759CD is a 1-channel watchdog timer IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 7V. The device features a totem-pole output with a maximum output current of -8mA and a maximum output voltage of 15V. It also has a quiescent current of 1.4mA and a reset timeout of 5us. The TL7759CD is RoHS compliant and available in a D package.
Sign in to ask questions about the Texas Instruments TL7759CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7759CD technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | -8mA |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7759CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
