
5V supervisory integrated circuit featuring a single voltage monitoring channel. This power management IC offers a precise reset threshold voltage of 4.55V, with a minimum undervoltage threshold of 4.43V and a maximum overvoltage threshold of 4.67V. It operates within a supply voltage range of 1V to 7V, consuming a typical supply current of 1.4mA. The component provides an active-high reset output with a 5µs reset timeout and is supplied in an 8-pin SOIC package, suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL7759CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | TL7759 |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7759CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
