
5V system supervisor IC, featuring a single voltage monitoring capability with a reset threshold voltage of 4.55V. This component operates within a supply voltage range of 1V to 7V, drawing a typical supply current of 1.4mA. It offers a TOTEM-POLE output with an output current of -8mA and an output voltage of 15V. Packaged in an 8-PDIP, this lead-free and RoHS compliant device operates from 0°C to 70°C.
Texas Instruments TL7759CP technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Output | TOTEM-POLE |
| Output Current | -8mA |
| Output Voltage | 15V |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7759CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
