
5-V system supervisor IC, 4-pin, TSSOP package, operating from 1V to 7V supply. Features a single monitored voltage with a reset threshold of 4.55V (4.43V to 4.67V). Provides active-high, totem-pole output with a 5µs reset timeout. Consumes 1.4mA operating supply current, with a maximum of 2mA. Packaged on tape and reel, this lead-free and RoHS-compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TL7759CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7759CPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.67V |
| Min Reset Threshold Voltage | 4.43V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | TL7759 |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7759CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
