
Dual-supply supervisor IC monitors two voltage thresholds, featuring a 5V output and a programmable delay time. Operates with a minimum supply voltage of 3.5V and a maximum of 18V, consuming a typical supply current of 5mA. Reset output is available in active high or active low configurations with a 270ns reset timeout. Packaged in a 16-SOIC surface-mount device, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Texas Instruments TL7770-5CDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5mA |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Series | TL7770-5 |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Threshold Voltage | 5V |
| Undervoltage Threshold | 4.46V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7770-5CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
