
High-accuracy, positive, fixed output linear voltage regulator offering 1.5A maximum output current at a nominal 5V. Features a 1% output voltage accuracy and a 2V dropout voltage. Operates with an input voltage range of 7V to 25V and supports a maximum input voltage of 30V. Packaged in a TO-263 surface-mount case, this RoHS compliant component functions across a 0°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL780-05CKTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 2V |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.050897oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL780-05CKTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
