
High-accuracy, positive linear voltage regulator with a fixed 5V output and 1.5A maximum output current. Features a 2V dropout voltage and 1% output voltage accuracy, operating from a 7V to 25V input range. This through-hole component is housed in a TO-220 package, suitable for applications with operating temperatures from 0°C to 125°C. Offers 85dB power supply rejection ratio and is RoHS compliant.
Texas Instruments TL780-05KCS technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL780-05KCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
