
Positive fixed 15V output linear voltage regulator with a maximum output current of 1.5A. This standard regulator features a 3-pin TO-220 package for through-hole mounting, offering a 2.54mm pin pitch. Key specifications include a minimum input voltage of 17.5V, maximum input voltage of 30V, and ±1% output voltage accuracy. Integrated protections include current limit, short circuit protection, and thermal shutdown.
Sign in to ask questions about the Texas Instruments TL780-15CKCE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL780-15CKCE3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.17 |
| Package Width (mm) | 4.58 |
| Package Height (mm) | 9.02 |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 17.5V |
| Maximum Input Voltage | 30V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Accuracy | ±1% |
| Line Regulation | 15mV |
| Load Regulation | 75mV |
| Maximum Quiescent Current | 8mA |
| Junction to Ambient | 19°C/W |
| Junction to Case | 17°C/W |
| Typical Quiescent Current | 5.5mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TL780-15CKCE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.