The TL780-15CKCS is a fixed output linear voltage regulator with a maximum input voltage of 35V and a maximum output current of 1.5A. It operates over a temperature range of 0°C to 125°C and has a maximum voltage tolerance of 2%. The device is packaged in a TO-220 SIP3 with a 0.1TB thermal pad.
Sign in to ask questions about the Texas Instruments TL780-15CKCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL780-15CKCS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.7 |
| Output Voltage1-Max | 15.3 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.075 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL780-15CKCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.