
High-accuracy, 1.5-A fixed positive linear voltage regulator with a 15V output. Features a 1% accuracy and a maximum input voltage of 30V. Dropout voltage is 2V, with a quiescent current of 8mA. Packaged in a TO-220-3 through-hole mount, operating from 0°C to 125°C. RoHS compliant.
Texas Instruments TL780-15KCS technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Weight | 0.067197oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL780-15KCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
