
The TL780-15KCSE3 is a 15V linear voltage regulator with an output current of 1.5A and a maximum operating temperature of 125°C. It is packaged in a TO-220-3 package and is lead free. The device has a power supply rejection ratio of 85dB and a quiescent current of 8mA. It is RoHS compliant and available in a packaging quantity of 50 units.
Texas Instruments TL780-15KCSE3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL780-15KCSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
