3 Pin 750mA Adjustable Positive Voltage Regulator with 125VIN 3-TO-220 0 to 125
Sign in to ask questions about the Texas Instruments TL783CKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL783CKC technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 10V |
| Lead Free | Contains Lead |
| Min Current Limit | 700mA |
| Max Input Voltage | 150V |
| Min Input Voltage | 21.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 125V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| Series | TL783 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL783CKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.