The TL783CKTT is a linear voltage regulator with adjustable output voltage, capable of delivering up to 0.7A of current. It operates within a temperature range of 0°C to 125°C. The device is packaged in a TO-263 package type, which is a 3-lead package with a single terminal position. The TL783CKTT is suitable for use in a variety of applications, including power management and voltage regulation.
Texas Instruments TL783CKTT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.015 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 125 |
| Output Current1-Max | 0.7 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL783CKTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.