
Adjustable positive linear voltage regulator, 700mA output current, 125V maximum output voltage. Features a 10V dropout voltage and 2% accuracy. Operates from a 20V to 150V input voltage range. Packaged in a TO-263-3 surface mount case, this RoHS compliant component has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL783CKTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 10V |
| Height | 4.44mm |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Min Current Limit | 700mA |
| Max Input Voltage | 150V |
| Min Input Voltage | 21.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Voltage | 125V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 125V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | TL783 |
| Thickness | 4.44mm |
| Weight | 0.050897oz |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL783CKTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
