
Adjustable positive linear voltage regulator, 700mA output current, with a maximum input voltage of 150V and a maximum output voltage of 125V. Features a minimum output voltage of 1.25V and a minimum current limit of 700mA. Operates within a temperature range of 0°C to 125°C. Packaged in a TO-263-3 surface mount case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL783CKTTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL783CKTTRG3 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | 150V |
| Min Input Voltage | 21.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Voltage | 125V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 125V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.050897oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL783CKTTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
