The TL851CD is a 6.8V interface IC with an operating frequency of 49.4 kHz and a supply current of 260mA. It is packaged in a SOIC package and is compliant with RoHS regulations. The IC operates within a temperature range of 0°C to 40°C and is suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL851CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 90kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 49.4 kHz |
| Operating Supply Current | 260mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL851CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.