
The TL851CDR is a surface mount receiver IC with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It is available in a SOIC package and is packaged on a tape and reel. The device is RoHS compliant and is not radiation hardened. It operates at a maximum supply voltage of 6.8V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Texas Instruments TL851CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL851CDR technical specifications.
| Package/Case | SOIC |
| Frequency | 90kHz |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL851CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
