
Sensor and Detector Interface IC, operating from 4.5V to 6.8V supply, features a 90kHz maximum frequency and 49.4kHz operating frequency. This component offers a maximum output voltage of 5.5V and a maximum output current of 100uA, with an operating supply current of 260mA. Designed for through-hole mounting in a 16-pin PDIP package, it supports a sensing distance of 35 feet. The device is RoHS compliant and operates within a temperature range of 0°C to 40°C.
Texas Instruments TL851CN technical specifications.
| Package/Case | PDIP |
| Frequency | 90kHz |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100uA |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Outputs | 1 |
| Operating Frequency | 49.4 kHz |
| Operating Supply Current | 260mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 35foot |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL851CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
