The TL851CNE4 is a specialized telecom IC from Texas Instruments, available in a PDIP-16 package quantity of 25 per rail/tube packaging. Operating within a temperature range of 0 to 40°C, this IC is designed for lead-free applications and meets RoHS compliance standards. With a frequency of 90kHz, the TL851CNE4 is suitable for various telecom applications.
Sign in to ask questions about the Texas Instruments TL851CNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL851CNE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 90kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL851CNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.