
The TL852CDR is a surface mount receiver IC with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 4.5V to 6.8V and is packaged in a SOIC package. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The TL852CDR is a receiver IC with a frequency of 90kHz and is designed for use in surface mount applications.
Texas Instruments TL852CDR technical specifications.
| Package/Case | SOIC |
| Frequency | 90kHz |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL852CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
