
The TL852CN is a receiver IC packaged in a PDIP with a height of 5.08mm, length of 19.69mm, and width of 6.6mm. It operates within a temperature range of 0°C to 40°C and requires a supply voltage between 4.5V and 6.8V, with a maximum supply current of 45mA. This lead-free device is RoHS compliant and available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL852CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Frequency | 90kHz |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Receiver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1uA |
| Max Output Voltage | 300mV |
| Max Supply Current | 45mA |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 45mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL852CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
