12-bit, 4-channel delta-sigma analog-to-digital converter (ADC) featuring an integrated voltage reference, oscillator, and programmable gain amplifier (PGA). This IC supports an industrial temperature grade, operating from -40°C to 85°C, with a nominal supply voltage of 3.3V. It offers a wide analog input voltage range from -6.144V to +6.144V and communicates via an I²C interface. Packaged in a 10-terminal, 1.5mm x 2mm QUAD X2QFN, this component is designed for low-cost applications.
Texas Instruments TLA2024IRUGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Number of Bits | 12 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 6.144 |
| Analog Input Voltage-Min | -6.144 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLA2024IRUGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.