12-bit, 8-channel successive approximation analog-to-digital converter (ADC) with SPI interface and GPIOs. Features a wide operating temperature range of -40°C to 85°C, a nominal supply voltage of 3.3V (1.65V min), and an analog input voltage range from 0V to 5.5V. Packaged in a 16-WQFN (S-PQCC-N16) with QUAD terminal position, measuring 3x3mm.
Texas Instruments TLA2518IRTER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLA2518IRTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.