
The TLC04IDR is a single-channel, single-circuit low pass filter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount SOIC package and is RoHS compliant. The filter operates within a dual supply voltage range of 2.25V to 6V and has a maximum frequency of 3MHz.
Sign in to ask questions about the Texas Instruments TLC04IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC04IDR technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC04IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
