
General purpose operational amplifier featuring a 10MHz bandwidth and 16V/µs slew rate. This single-channel, BICMOS amplifier offers a 120dB voltage gain and 57mA output current. It operates from a 4.5V to 16V supply range with a typical 2.1mA supply current. The component boasts an 80dB common mode rejection ratio and a 390µV input offset voltage. Packaged in an 8-pin SOIC (D) for tape and reel distribution.
Sign in to ask questions about the Texas Instruments TLC070AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC070AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1.4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.9mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC070AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.