General purpose operational amplifier featuring a 10MHz bandwidth and 19V/µs slew rate. This single-channel, BICMOS op-amp offers a 120dB voltage gain and a 57mA output current per channel. It operates with a dual supply voltage range of 2.25V to 8V and a typical supply current of 2.1mA. Packaged in an 8-pin MSOP for surface mounting, it boasts a low input bias current of 1.5pA and an input offset voltage of 390µV.
Sign in to ask questions about the Texas Instruments TLC070CDGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC070CDGNG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.5pA |
| Input Offset Voltage (Vos) | 390uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Supply Current | 2.9mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC070CDGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
