Single-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 16V/µs slew rate. This BICMOS technology device offers 80dB common-mode rejection ratio and 120dB voltage gain. Designed for surface mount applications, it operates from a 2.25V to 16V supply range with a typical operating supply current of 2.1mA. The op amp delivers 57mA output current per channel and is available in an 8-MSOP-PowerPAD package.
Sign in to ask questions about the Texas Instruments TLC070CDGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC070CDGNR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.9mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.37W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.9mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC070CDGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
