The TLC075CDR is a general purpose operational amplifier from Texas Instruments, featuring a gain bandwidth product of 10MHz. It has a low input bias current of 1.5pA and an input offset voltage of 390uV. The amplifier is available in a surface mount SOIC package and is suitable for operation over a temperature range of 0°C to 70°C. It is RoHS compliant and contains lead, making it suitable for certain applications.
Sign in to ask questions about the Texas Instruments TLC075CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC075CDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.5pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.1mA |
| Output Current per Channel | 57mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC075CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.