Quad operational amplifier featuring a 10MHz bandwidth and 19V/µs slew rate. This general-purpose op amp offers a 120dB voltage gain and 57mA output current per channel. Operating from a 2.25V to 8V dual supply, it boasts a low input bias current of 1.5pA and an input offset voltage of 390µV. The component is housed in a 16-pin DIP package for through-hole mounting and operates within a 0°C to 70°C temperature range.
Texas Instruments TLC075CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.5pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Supply Current | 11.6mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.