
Four-channel general-purpose operational amplifier with a 10MHz bandwidth and 10MHz gain bandwidth product. Features a 1.5pA input bias current, 390µV input offset voltage, and 80dB common mode rejection ratio. Operates with a minimum dual supply voltage of 2.25V and a maximum of 8V, or a single supply from 4.5V to 16V. This surface mount BICMOS IC offers a 19V/µs slew rate and 57mA output current per channel, with a voltage gain of 120dB. Packaged in a 16-pin SOIC on tape and reel, it is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments TLC075IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.5pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Supply Current | 11.6mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.
