Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 16V/µs slew rate. Offers 80dB common mode rejection ratio and 120dB voltage gain. Operates with supply voltages from 2.25V to 16V, with a typical dual supply of 8V. Input bias current is 50pA, and input offset voltage is 390µV. Packaged in an MSOP-8 (PDSO8) format, supplied on tape and reel.
Texas Instruments TLC081CDGNRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1.9mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.9mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC081CDGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
