
8-bit Analog-to-Digital Converter (ADC) with a 392 kSPS sampling rate. Features a single-ended input, parallel interface, and on-chip track-and-hold. Operates with a single supply voltage range of 4.5V to 8V, consuming a nominal 7.5mA current. Integral nonlinearity is 1 LSB, and the component is RoHS compliant and lead-free. Packaged in a 20-SSOP, suitable for microprocessor peripheral applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC0820ACDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0820ACDB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 7.5mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 37.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820ACDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
