
8-bit, single-channel analog-to-digital converter (ADC) with a 392 kSPS sampling rate. Features a parallel interface, unipolar input, and on-chip track-and-hold circuitry. Operates from a 4.5V to 8V single supply voltage with a nominal current of 7.5mA. Integral nonlinearity is 1 LSB, and the device is RoHS compliant and lead-free. Packaged in a 20-SSOP on tape and reel.
Sign in to ask questions about the Texas Instruments TLC0820ACDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0820ACDBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 7.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 37.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392KS/s |
| Series | LinCMOS™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820ACDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
